
C4AFABW4220T3FK | |
|---|---|
DigiKey Part Number | 399-C4AFABW4220T3FK-ND |
Manufacturer | |
Manufacturer Product Number | C4AFABW4220T3FK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AFABW4220T3FK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.583" (40.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,33800 € | 33,38 € |
| 58 | 2,79793 € | 162,28 € |
| 116 | 2,64845 € | 307,22 € |
| 522 | 2,40851 € | 1.257,24 € |
| 1.044 | 2,32772 € | 2.430,14 € |
| 2.552 | 2,24419 € | 5.727,17 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

