
C4AFABU4110F11K | |
|---|---|
DigiKey Part Number | 399-C4AFABU4110F11K-ND |
Manufacturer | |
Manufacturer Product Number | C4AFABU4110F11K |
Description | FILM CAP AC, 1.1 UF, 10%,500 VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AFABU4110F11K Models |
Category | ESR (Equivalent Series Resistance) 38.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.748" W (31.50mm x 19.00mm) |
Capacitance | Height - Seated (Max) 1.150" (29.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,02100 € | 20,21 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

