
C4AF9EW5420T3BK | |
|---|---|
DigiKey Part Number | 399-C4AF9EW5420T3BK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9EW5420T3BK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9EW5420T3BK Models |
Category | ESR (Equivalent Series Resistance) 2.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Capacitance | Height - Seated (Max) 2.571" (65.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 310V | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 630V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,80000 € | 15,80 € |
| 18 | 11,92333 € | 214,62 € |
| 54 | 11,10148 € | 599,48 € |
| 108 | 10,69907 € | 1.155,50 € |
| 504 | 10,04087 € | 5.060,60 € |
| Unit Price without VAT: | 15,80000 € |
|---|---|
| Unit Price with VAT: | 18,80200 € |

