
C4AF9BU4330F11K | |
|---|---|
DigiKey Part Number | 399-C4AF9BU4330F11K-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9BU4330F11K |
Description | FILM CAP AC,3.3 UF, 10%, 310 VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 620V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9BU4330F11K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 620V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 18.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.748" W (31.50mm x 19.00mm) | |
Height - Seated (Max) | 1.150" (29.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,02400 € | 20,24 € |
| 72 | 1,62208 € | 116,79 € |
| 144 | 1,52646 € | 219,81 € |
| 504 | 1,39429 € | 702,72 € |
| 1.008 | 1,33884 € | 1.349,55 € |
| 2.520 | 1,28025 € | 3.226,23 € |
| 5.040 | 1,24492 € | 6.274,40 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

