
C4AF9BU4200F1YK | |
|---|---|
DigiKey Part Number | 399-C4AF9BU4200F1YK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9BU4200F1YK |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9BU4200F1YK Models |
Category | ESR (Equivalent Series Resistance) 28.5 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Capacitance | Height - Seated (Max) 1.110" (28.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 310V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 1,15677 € | 222,10 € |
| Unit Price without VAT: | 1,15677 € |
|---|---|
| Unit Price with VAT: | 1,37656 € |

