Parametric Equivalent
Parametric Equivalent

C4AF9BU4150F1XK | |
|---|---|
DigiKey Part Number | 399-C4AF9BU4150F1XK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9BU4150F1XK |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9BU4150F1XK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 36.7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.512" W (31.50mm x 13.00mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 0,99705 € | 233,31 € |
| Unit Price without VAT: | 0,99705 € |
|---|---|
| Unit Price with VAT: | 1,18649 € |



