Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C4AF9BU4100A1WK | |
|---|---|
DigiKey Part Number | 399-17819-ND |
Manufacturer | |
Manufacturer Product Number | C4AF9BU4100A1WK |
Description | CAP FILM 1UF 10% 310VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF9BU4100A1WK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.795" (20.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 13.4 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4AF9BU4100F1WK | KEMET | 242 | 399-C4AF9BU4100F1WK-ND | 1,64000 € | Parametric Equivalent |
| C4AF9BU4100T1WK | KEMET | 273 | 399-C4AF9BU4100T1WK-ND | 1,66000 € | Parametric Equivalent |
| B32674Z6105K000 | TDK | 0 | 495-B32674Z6105K000-ND | 0,67880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 1,14836 € | 293,98 € |
| Unit Price without VAT: | 1,14836 € |
|---|---|
| Unit Price with VAT: | 1,36655 € |




