
C4AF7BU4370T12K | |
|---|---|
DigiKey Part Number | 399-C4AF7BU4370T12K-ND |
Manufacturer | |
Manufacturer Product Number | C4AF7BU4370T12K |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.7 µF Film Capacitor 350V 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF7BU4370T12K Models |
Category | ESR (Equivalent Series Resistance) 5.8 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.866" W (31.50mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.465" (37.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4AF7BU4370A12K | KEMET | 44 | 399-C4AF7BU4370A12K-ND | 5,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,59700 € | 35,97 € |
| 64 | 3,00313 € | 192,20 € |
| 128 | 2,84945 € | 364,73 € |
| 512 | 2,61908 € | 1.340,97 € |
| 1.024 | 2,53340 € | 2.594,20 € |
| 2.560 | 2,44286 € | 6.253,72 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |

