
C4AF3BW4900T3OK | |
|---|---|
DigiKey Part Number | 399-C4AF3BW4900T3OK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3BW4900T3OK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | C4AF3BW4900T3OK Models |
Category | ESR (Equivalent Series Resistance) 2.2 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Capacitance | Height - Seated (Max) 1.976" (50.20mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 800V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 30 | 6,18267 € | 185,48 € |
| 60 | 5,87750 € | 352,65 € |
| 120 | 5,62625 € | 675,15 € |
| 510 | 5,23551 € | 2.670,11 € |
| 1.020 | 5,09748 € | 5.199,43 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |

