
C4AF3BW4680A3LK | |
|---|---|
DigiKey Part Number | 399-17835-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3BW4680A3LK |
Description | CAP FILM 6.8UF 10% 400VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.780" (45.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 400V | Applications Automotive |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 1.7 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 36 | 5,14306 € | 185,15 € |
| 72 | 4,88639 € | 351,82 € |
| 108 | 4,75759 € | 513,82 € |
| 504 | 4,38290 € | 2.208,98 € |
| 1.008 | 4,26034 € | 4.294,42 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

