
C4AF3BU4100T1YK | |
|---|---|
DigiKey Part Number | 399-C4AF3BU4100T1YK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3BU4100T1YK |
Description | FILM, POWER, METALLIZED POLYPROP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF3BU4100T1YK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 1.110" (28.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,74700 € | 17,47 € |
| 96 | 1,34990 € | 129,59 € |
| 192 | 1,27089 € | 244,01 € |
| 576 | 1,17330 € | 675,82 € |
| 1.056 | 1,13101 € | 1.194,35 € |
| 2.592 | 1,08020 € | 2.799,88 € |
| 5.088 | 1,04960 € | 5.340,36 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

