
C4AF3BU4100F1YK | |
|---|---|
DigiKey Part Number | 399-C4AF3BU4100F1YK-ND |
Manufacturer | |
Manufacturer Product Number | C4AF3BU4100F1YK |
Description | FILM CAPAC, 1 UF, 10%, 400 VAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AF3BU4100F1YK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 46.5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 1.110" (28.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,71900 € | 17,19 € |
| 96 | 1,32760 € | 127,45 € |
| 192 | 1,24953 € | 239,91 € |
| 576 | 1,15313 € | 664,20 € |
| 1.056 | 1,11135 € | 1.173,59 € |
| 2.592 | 1,06116 € | 2.750,53 € |
| 5.088 | 1,03093 € | 5.245,37 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

