28 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AF1BW5280F3OK

DigiKey Part Number
399-C4AF1BW5280F3OK-ND
Manufacturer
Manufacturer Product Number
C4AF1BW5280F3OK
Description
FILM CAP AC, 28 UF, 10%, 250 VAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 µF Film Capacitor 250V 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AF1BW5280F3OK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Capacitance
Height - Seated (Max)
1.780" (45.20mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
500V
Applications
Automotive
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,23000 €8,23 €
305,63667 €169,10 €
605,35100 €321,06 €
1205,11583 €613,90 €
5104,75018 €2.422,59 €
1.0204,62102 €4.713,44 €
Manufacturers Standard Package
Unit Price without VAT:8,23000 €
Unit Price with VAT:9,79370 €