4.7 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AF1BU4470A11K

DigiKey Part Number
399-17811-ND
Manufacturer
Manufacturer Product Number
C4AF1BU4470A11K
Description
CAP FILM 4.7UF 10% 250VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AF1BU4470A11K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.748" W (31.50mm x 19.00mm)
Part Status
Active
Height - Seated (Max)
1.150" (29.20mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
250V
Applications
Automotive
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
4.2 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4AF1BU4470T11KKEMET123399-C4AF1BU4470T11K-ND2,84000 €Parametric Equivalent
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,82000 €3,82 €
102,73400 €27,34 €
722,22861 €160,46 €
1442,10792 €303,54 €
5041,94143 €978,48 €
1.0081,87154 €1.886,51 €
2.5201,79771 €4.530,23 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €