1 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AF1BU4100A1WK

DigiKey Part Number
399-17807-ND
Manufacturer
Manufacturer Product Number
C4AF1BU4100A1WK
Description
CAP FILM 1UF 10% 250VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
C4AF1BU4100A1WK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
14.1 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.795" (20.20mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.280 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,68900 €16,89 €
501,39000 €69,50 €
2561,19770 €306,61 €
5121,13926 €583,30 €
1.0241,09114 €1.117,33 €
2.5601,04032 €2.663,22 €
5.1201,00967 €5.169,51 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €

Other Suppliers on DigiKey

1.280In Stock
Ships from WEC