
C4AEGBU5125A11J | |
|---|---|
DigiKey Part Number | 399-7582-ND |
Manufacturer | |
Manufacturer Product Number | C4AEGBU5125A11J |
Description | CAP FILM 12.5UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.5 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | C4AEGBU5125A11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.748" W (31.50mm x 19.00mm) | |
Height - Seated (Max) | 1.150" (29.20mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 5,12600 € | 51,26 € |
| 72 | 4,31819 € | 310,91 € |
| 144 | 4,12528 € | 594,04 € |
| 504 | 3,85883 € | 1.944,85 € |
| 1.008 | 3,74697 € | 3.776,95 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

