
C4540C683JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-13700-2-ND - Tape & Reel (TR) 399-13700-1-ND - Cut Tape (CT) 399-13700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4540C683JDGACAUTO |
Description | CAP CER 0.068UF 1KV C0G/NP0 4540 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | C4540C683JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.449" L x 0.402" W (11.40mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 10 | 10,06300 € | 100,63 € |
| 50 | 8,91700 € | 445,85 € |
| 100 | 8,56200 € | 856,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,26970 € | 1.653,94 € |
| 400 | 8,02888 € | 3.211,55 € |
| 600 | 7,90823 € | 4.744,94 € |
| 1.000 | 7,77451 € | 7.774,51 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |

