
C4540C223KFGACAUTO | |
|---|---|
DigiKey Part Number | 399-C4540C223KFGACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4540C223KFGACAUTO |
Description | CAP CER 4540 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | C4540C223KFGACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case Nonstandard SMD |
Voltage - Rated | Size / Dimension 0.449" L x 0.402" W (11.40mm x 10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,87240 € | 1.574,48 € |
| Unit Price without VAT: | 7,87240 € |
|---|---|
| Unit Price with VAT: | 9,36816 € |

