
C44USGT6145M82K | |
|---|---|
DigiKey Part Number | 399-C44USGT6145M82K-ND |
Manufacturer | |
Manufacturer Product Number | C44USGT6145M82K |
Description | CAP FILM 145UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 145 µF Film Capacitor 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44USGT6145M82K Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 3.346" Dia (85.00mm) |
Part Status Active | Height - Seated (Max) 4.646" (118.00mm) |
Capacitance | Termination Threaded, Female |
Tolerance ±10% | Lead Spacing 1.260" (32.00mm) |
Voltage Rating - DC 1500V (1.5kV) | Applications DC Link, DC Filtering |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 2.9 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 € | 75,08 € |
| 10 | 64,54300 € | 645,43 € |
| 50 | 60,32360 € | 3.016,18 € |
| 100 | 59,01530 € | 5.901,53 € |
| Unit Price without VAT: | 75,08000 € |
|---|---|
| Unit Price with VAT: | 89,34520 € |

