
C44UQGT7178M32K | |
|---|---|
DigiKey Part Number | 399-C44UQGT7178M32K-ND |
Manufacturer | |
Manufacturer Product Number | C44UQGT7178M32K |
Description | C44U_M, FILM, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1780 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UQGT7178M32K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1 mOhms | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 5.354" Dia (136.00mm) | |
Height - Seated (Max) | 9.213" (234.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,44000 € | 145,44 € |
| 12 | 127,68833 € | 1.532,26 € |
| 52 | 121,74192 € | 6.330,58 € |
| Unit Price without VAT: | 145,44000 € |
|---|---|
| Unit Price with VAT: | 173,07360 € |

