C44U-M-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UQGT6460M86K

DigiKey Part Number
399-C44UQGT6460M86K-ND
Manufacturer
Manufacturer Product Number
C44UQGT6460M86K
Description
CAP FILM 460UF 10% 1.1KVDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
460 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UQGT6460M86K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.346" Dia (85.00mm)
Height - Seated (Max)
7.165" (182.00mm)
Termination
Threaded, Female
Lead Spacing
1.260" (32.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,19000 €68,19 €
1058,39200 €583,92 €
5054,47100 €2.723,55 €
10053,25550 €5.325,55 €
Unit Price without VAT:68,19000 €
Unit Price with VAT:81,14610 €