
C44UOGT7340M33K | |
|---|---|
DigiKey Part Number | 399-C44UOGT7340M33K-ND |
Manufacturer | |
Manufacturer Product Number | C44UOGT7340M33K |
Description | C44U_M, FILM, METALLIZED POLYPRO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3400 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UOGT7340M33K Models |
Category | Operating Temperature -40°C ~ 75°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 5.354" Dia (136.00mm) |
Part Status Active | Height - Seated (Max) 11.181" (284.00mm) |
Capacitance | Termination Threaded, Female |
Tolerance ±10% | Lead Spacing 1.969" (50.00mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 1.16 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,90000 € | 191,90 € |
| 10 | 171,37000 € | 1.713,70 € |
| 50 | 163,14180 € | 8.157,09 € |
| Unit Price without VAT: | 191,90000 € |
|---|---|
| Unit Price with VAT: | 228,36100 € |

