
C44UOGT6900M51K | |
|---|---|
DigiKey Part Number | 399-C44UOGT6900M51K-ND |
Manufacturer | |
Manufacturer Product Number | C44UOGT6900M51K |
Description | CAP FILM 900UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 900 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UOGT6900M51K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 5.433" (138.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,80000 € | 110,80 € |
| 12 | 96,16833 € | 1.154,02 € |
| 52 | 91,26635 € | 4.745,85 € |
| Unit Price without VAT: | 110,80000 € |
|---|---|
| Unit Price with VAT: | 131,85200 € |

