600 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44UOGT6600M85K

DigiKey Part Number
399-C44UOGT6600M85K-ND
Manufacturer
Manufacturer Product Number
C44UOGT6600M85K
Description
CAP FILM 600UF 10% 900VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
600 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44UOGT6600M85K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Chassis, Stud Mount
Series
Package / Case
Packaging
Bulk
Size / Dimension
3.346" Dia (85.00mm)
Part Status
Active
Height - Seated (Max)
5.827" (148.00mm)
Capacitance
Termination
Threaded, Female
Tolerance
±10%
Lead Spacing
1.260" (32.00mm)
Voltage Rating - DC
900V
Applications
DC Link, DC Filtering
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
2.4 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,72000 €73,72 €
1063,32300 €633,23 €
5059,15760 €2.957,88 €
10057,86680 €5.786,68 €
Unit Price without VAT:73,72000 €
Unit Price with VAT:87,72680 €