
C44UOGT6450M82K | |
|---|---|
DigiKey Part Number | 399-C44UOGT6450M82K-ND |
Manufacturer | |
Manufacturer Product Number | C44UOGT6450M82K |
Description | CAP FILM 450UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 450 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44UOGT6450M82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.8 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 4.646" (118.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.260" (32.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,75000 € | 106,75 € |
| 10 | 93,14400 € | 931,44 € |
| 50 | 87,69220 € | 4.384,61 € |
| 100 | 86,00210 € | 8.600,21 € |
| Unit Price without VAT: | 106,75000 € |
|---|---|
| Unit Price with VAT: | 127,03250 € |

