100 µF Film Capacitor 780V 1700V (1.7kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44PUGR6100RASK

DigiKey Part Number
399-19725-ND
Manufacturer
Manufacturer Product Number
C44PUGR6100RASK
Description
CAP FILM 100UF 10% 1.7KVDC RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF Film Capacitor 780V 1700V (1.7kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44PUGR6100RASK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
780V
Voltage Rating - DC
1700V (1.7kV)
Dielectric Material
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.740" Dia (95.00mm)
Height - Seated (Max)
9.803" (249.00mm)
Termination
Threaded, Male
Lead Spacing
1.378" (35.00mm)
Applications
Power Factor Correction (PFC); Commutation; EMI, RFI Suppression
Ratings
-
Features
Long Life
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,23000 €118,23 €
12102,78583 €1.233,43 €
5297,61423 €5.075,94 €
Unit Price without VAT:118,23000 €
Unit Price with VAT:140,69370 €