


C44PRGR5680T79K | |
|---|---|
DigiKey Part Number | 399-C44PRGR5680T79K-ND |
Manufacturer | |
Manufacturer Product Number | C44PRGR5680T79K |
Description | CAP FILM 68UF 10% 1400 VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 640V | |
Voltage Rating - DC | 1400V (1.4kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.6 mOhms | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 9.803" (249.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,35000 € | 122,35 € |
| 10 | 100,35900 € | 1.003,59 € |
| 50 | 89,93840 € | 4.496,92 € |
| 100 | 86,35860 € | 8.635,86 € |
| Unit Price without VAT: | 122,35000 € |
|---|---|
| Unit Price with VAT: | 145,59650 € |

