
C44PPGR5470RASK | |
|---|---|
DigiKey Part Number | 399-19706-ND |
Manufacturer | |
Manufacturer Product Number | C44PPGR5470RASK |
Description | CAP FILM 47UF 10% 1.28KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 550V 1280V (1.28kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PPGR5470RASK Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.559" Dia (65.00mm) |
Part Status Active | Height - Seated (Max) 7.835" (199.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.102" (28.00mm) |
Voltage Rating - AC 550V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 1280V (1.28kV) | Features Long Life |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,37000 € | 66,37 € |
| 18 | 55,11444 € | 992,06 € |
| 54 | 52,72463 € | 2.847,13 € |
| 108 | 51,55370 € | 5.567,80 € |
| Unit Price without VAT: | 66,37000 € |
|---|---|
| Unit Price with VAT: | 78,98030 € |

