
C44PMGR5800RASJ | |
|---|---|
DigiKey Part Number | 399-19698-ND |
Manufacturer | |
Manufacturer Product Number | C44PMGR5800RASJ |
Description | CAP FILM 80UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 480V 1100V (1.1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PMGR5800RASJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 5.866" (149.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,87000 € | 72,87 € |
| 18 | 60,83278 € | 1.094,99 € |
| 54 | 58,27481 € | 3.146,84 € |
| 108 | 57,02194 € | 6.158,37 € |
| Unit Price without VAT: | 72,87000 € |
|---|---|
| Unit Price with VAT: | 86,71530 € |

