
C44PLGR6500RASK | |
|---|---|
DigiKey Part Number | 399-19682-ND |
Manufacturer | |
Manufacturer Product Number | C44PLGR6500RASK |
Description | CAP FILM 500UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PLGR6500RASK Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.953" Dia (75.00mm) |
Part Status Active | Height - Seated (Max) 9.803" (249.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - AC 330V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 700V | Features Long Life |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,74000 € | 84,74 € |
| 18 | 71,29667 € | 1.283,34 € |
| 54 | 68,43889 € | 3.695,70 € |
| 108 | 67,03843 € | 7.240,15 € |
| Unit Price without VAT: | 84,74000 € |
|---|---|
| Unit Price with VAT: | 100,84060 € |

