MFR Recommended

Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis Mount |
Series | Package / Case |
Packaging Box | Size / Dimension 2.559" Dia (65.00mm) |
Part Status Obsolete | Height - Seated (Max) 9.803" (249.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±5% | Lead Spacing 1.102" (28.00mm) |
Voltage Rating - AC 330V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 700V | Features Long Life |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 2 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C44PLGR6400RASJ | KEMET | 0 | 399-19681-ND | 72,14000 € | MFR Recommended |


