
C44PLGR6320RASJ | |
|---|---|
DigiKey Part Number | 399-C44PLGR6320RASJ-ND |
Manufacturer | |
Manufacturer Product Number | C44PLGR6320RASJ |
Description | CAP POLYPROP FILM CAN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 320 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PLGR6320RASJ Models |
Category | ESR (Equivalent Series Resistance) 2 mOhms |
Mfr | Operating Temperature -25°C ~ 70°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 2.559" Dia (65.00mm) |
Capacitance | Height - Seated (Max) 9.803" (249.00mm) |
Tolerance ±5% | Termination Threaded, Male |
Voltage Rating - AC 330V | Lead Spacing 1.102" (28.00mm) |
Voltage Rating - DC 700V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 58,57611 € | 1.054,37 € |
| Unit Price without VAT: | 58,57611 € |
|---|---|
| Unit Price with VAT: | 69,70557 € |

