
C44HLGR6400AASJ | |
|---|---|
DigiKey Part Number | 399-14232-ND |
Manufacturer | |
Manufacturer Product Number | C44HLGR6400AASJ |
Description | CAP FILM 400UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 400 µF Film Capacitor 330V 700V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44HLGR6400AASJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 9.606" (244.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,48000 € | 100,48 € |
| 18 | 85,31611 € | 1.535,69 € |
| 54 | 82,09537 € | 4.433,15 € |
| Unit Price without VAT: | 100,48000 € |
|---|---|
| Unit Price with VAT: | 119,57120 € |

