
C44APGP5150ZB0J | |
|---|---|
DigiKey Part Number | 399-C44APGP5150ZB0J-ND |
Manufacturer | |
Manufacturer Product Number | C44APGP5150ZB0J |
Description | CAP POLYPROP FILM CAN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44APGP5150ZB0J Models |
Category | ESR (Equivalent Series Resistance) 2.5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 2.992" Dia (76.00mm) |
Capacitance | Height - Seated (Max) 5.512" (140.00mm) |
Tolerance ±5% | Termination Threaded, Male |
Voltage Rating - AC 500V | Lead Spacing 1.378" (35.00mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,83000 € | 59,83 € |
| 18 | 49,39167 € | 889,05 € |
| 54 | 47,17463 € | 2.547,43 € |
| 108 | 46,08833 € | 4.977,54 € |
| Unit Price without VAT: | 59,83000 € |
|---|---|
| Unit Price with VAT: | 71,19770 € |

