5 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44APFP4500ZB0J

DigiKey Part Number
399-11773-ND
Manufacturer
Manufacturer Product Number
C44APFP4500ZB0J
Description
CAP FILM 5UF 5% 1.2KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44APFP4500ZB0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis, Stud Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.969" Dia (50.00mm)
Capacitance
Height - Seated (Max)
4.055" (103.00mm)
Tolerance
±5%
Termination
Threaded, Male
Voltage Rating - AC
500V
Lead Spacing
0.878" (22.30mm)
Voltage Rating - DC
1200V (1.2kV)
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,12000 €36,12 €
2028,72600 €574,52 €
6027,23633 €1.634,18 €
10026,68520 €2.668,52 €
Manufacturers Standard Package
Unit Price without VAT:36,12000 €
Unit Price with VAT:42,98280 €