
C44APFP4400ZA0J | |
|---|---|
DigiKey Part Number | 399-18485-ND |
Manufacturer | |
Manufacturer Product Number | C44APFP4400ZA0J |
Description | CAP FILM 4UF 5% 1.2KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44APFP4400ZA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,46000 € | 34,46 € |
| 25 | 27,03160 € | 675,79 € |
| 50 | 26,75040 € | 1.337,52 € |
| Unit Price without VAT: | 34,46000 € |
|---|---|
| Unit Price with VAT: | 41,00740 € |

