35 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C44AMGP5350ZA0J

DigiKey Part Number
399-C44AMGP5350ZA0J-ND
Manufacturer
Manufacturer Product Number
C44AMGP5350ZA0J
Description
CAP POLYPROP FILM CAN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
35 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C44AMGP5350ZA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
2.559" Dia (65.00mm)
Capacitance
Height - Seated (Max)
5.512" (140.00mm)
Tolerance
±5%
Termination
Threaded, Male
Voltage Rating - AC
450V
Lead Spacing
0.878" (22.30mm)
Voltage Rating - DC
850V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10832,23139 €3.480,99 €
Unit Price without VAT:32,23139 €
Unit Price with VAT:38,35535 €