
C44AMGP5150ZA0J | |
|---|---|
DigiKey Part Number | 399-C44AMGP5150ZA0J-ND |
Manufacturer | |
Manufacturer Product Number | C44AMGP5150ZA0J |
Description | CAP POLYPROP FILM CAN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AMGP5150ZA0J Models |
Category | ESR (Equivalent Series Resistance) 8 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 2.362" Dia (60.00mm) |
Capacitance | Height - Seated (Max) 4.055" (103.00mm) |
Tolerance ±5% | Termination Threaded, Male |
Voltage Rating - AC 450V | Lead Spacing 0.878" (22.30mm) |
Voltage Rating - DC 850V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 24,72321 € | 2.769,00 € |
| Unit Price without VAT: | 24,72321 € |
|---|---|
| Unit Price with VAT: | 29,42062 € |

