
C44AMFP4300ZA0J | |
|---|---|
DigiKey Part Number | 399-C44AMFP4300ZA0J-ND |
Manufacturer | |
Manufacturer Product Number | C44AMFP4300ZA0J |
Description | CAP POLYPROP FILM CAN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 450V 850V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AMFP4300ZA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 18,45442 € | 2.214,53 € |
| Unit Price without VAT: | 18,45442 € |
|---|---|
| Unit Price with VAT: | 21,96076 € |

