
C44AHGP5400ZB0J | |
|---|---|
DigiKey Part Number | 399-C44AHGP5400ZB0J-ND |
Manufacturer | |
Manufacturer Product Number | C44AHGP5400ZB0J |
Description | CAP FILM 40UF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 330V 600V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AHGP5400ZB0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.878" (22.30mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,10000 € | 35,10 € |
| 16 | 28,25063 € | 452,01 € |
| 64 | 26,37500 € | 1.688,00 € |
| 112 | 25,80152 € | 2.889,77 € |
| Unit Price without VAT: | 35,10000 € |
|---|---|
| Unit Price with VAT: | 41,76900 € |

