
C44AFGP5750ZA0J | |
|---|---|
DigiKey Part Number | 399-18474-ND |
Manufacturer | |
Manufacturer Product Number | C44AFGP5750ZA0J |
Description | CAP FILM 75UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44AFGP5750ZA0J Models |
Category | ESR (Equivalent Series Resistance) 5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.362" Dia (60.00mm) |
Capacitance | Height - Seated (Max) 4.055" (103.00mm) |
Tolerance ±5% | Termination Threaded, Male |
Voltage Rating - AC 250V | Lead Spacing 0.878" (22.30mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,98000 € | 38,98 € |
| 16 | 31,54875 € | 504,78 € |
| 64 | 29,51563 € | 1.889,00 € |
| 112 | 28,89375 € | 3.236,10 € |
| Unit Price without VAT: | 38,98000 € |
|---|---|
| Unit Price with VAT: | 46,38620 € |

