


C430C473K1H5TA91707200 | |
|---|---|
DigiKey Part Number | 399-11653-2-ND - Tape & Reel (TR) 399-11653-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C473K1H5TA91707200 |
Description | CAP CER 0.047UF 100V X8R AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C473K1H5TA91707200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.240" L (3.81mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46200 € | 4,62 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,30890 € | 30,89 € |
| 500 | 0,27058 € | 135,29 € |
| 1.000 | 0,25354 € | 253,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23554 € | 588,85 € |
| 5.000 | 0,22470 € | 1.123,50 € |
| 7.500 | 0,21926 € | 1.644,45 € |
| 12.500 | 0,21324 € | 2.665,50 € |
| 17.500 | 0,20972 € | 3.670,10 € |
| 25.000 | 0,20633 € | 5.158,25 € |
| 30.000 | 0,20473 € | 6.141,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

