


C430C225K3N5TA91707200 | |
|---|---|
DigiKey Part Number | 399-11656-2-ND - Tape & Reel (TR) 399-11656-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C430C225K3N5TA91707200 |
Description | CAP CER 2.2UF 25V X8L AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C225K3N5TA91707200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.240" L (3.81mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68800 € | 16,88 € |
| 50 | 1,39060 € | 69,53 € |
| 100 | 1,29870 € | 129,87 € |
| 500 | 1,14326 € | 571,63 € |
| 1.000 | 1,11875 € | 1.118,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04429 € | 2.610,72 € |
| 5.000 | 1,01362 € | 5.068,10 € |
| 7.500 | 0,99826 € | 7.486,95 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

