
C430C104F3G5TA | |
|---|---|
DigiKey Part Number | C430C104F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C104F3G5TA |
Description | CAP CER 0.1UF 25V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 25V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C104F3G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,60860 € | 30,43 € |
| 200 | 0,51810 € | 103,62 € |
| 600 | 0,46770 € | 280,62 € |
| 1.000 | 0,44908 € | 449,08 € |
| 2.600 | 0,42067 € | 1.093,74 € |
| 5.000 | 0,40517 € | 2.025,85 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

