C410C100K1R5TA91707200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C681K5R5TA

DigiKey Part Number
399-C410C681K5R5TA-ND
Manufacturer
Manufacturer Product Number
C410C681K5R5TA
Description
CAP CER AXL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C681K5R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,07378 €177,07 €
Unit Price without VAT:0,07378 €
Unit Price with VAT:0,08780 €