
C410C511F1G5TA | |
|---|---|
DigiKey Part Number | 399-C410C511F1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C511F1G5TA |
Description | CAP CER 510PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±1% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C511F1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35100 € | 13,51 € |
| 50 | 1,09980 € | 54,99 € |
| 300 | 0,92597 € | 277,79 € |
| 600 | 0,87897 € | 527,38 € |
| 1.200 | 0,84029 € | 1.008,35 € |
| 2.700 | 0,80361 € | 2.169,75 € |
| 5.100 | 0,78014 € | 3.978,71 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

