
C410C331M5G5HA9003 | |
|---|---|
DigiKey Part Number | 399-C410C331M5G5HA9003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C331M5G5HA9003 |
Description | 330.PF 50.0V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09990 € | 499,50 € |
| Unit Price without VAT: | 0,09990 € |
|---|---|
| Unit Price with VAT: | 0,11888 € |

