C410C162J2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18208 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,18837 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12430 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12430 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10919 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,26707 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,26707 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,16435 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,17653 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,13114 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,13114 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09429 €
Datasheet
1600 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C162J2G5TA

DigiKey Part Number
C410C162J2G5TA-ND
Manufacturer
Manufacturer Product Number
C410C162J2G5TA
Description
CAP CER 1600PF 200V C0G AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1600 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C162J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C162F2G5TAKEMET0C410C162F2G5TA-ND0,18208 €Upgrade
C410C162FAG5TAKEMET0C410C162FAG5TA-ND0,18837 €Upgrade
C410C162G2G5TAKEMET0C410C162G2G5TA-ND0,12430 €Upgrade
C410C162GAG5TAKEMET0C410C162GAG5TA-ND0,12430 €Upgrade
C410C162JAG5TAKEMET0C410C162JAG5TA-ND0,10919 €Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,10919 €163,78 €
Unit Price without VAT:0,10919 €
Unit Price with VAT:0,12994 €