
C410C104Z5U5TA7200 | |
|---|---|
DigiKey Part Number | 399-C410C104Z5U5TA7200TR-ND - Tape & Reel (TR) 399-C410C104Z5U5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C104Z5U5TA7200 |
Description | CAP CER 0.1UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104Z5U5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,06084 € | 30,42 € |
| 1.000 | 0,05576 € | 55,76 € |
| 2.500 | 0,04994 € | 124,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04644 € | 232,20 € |
| 10.000 | 0,04356 € | 435,60 € |
| 15.000 | 0,04212 € | 631,80 € |
| 25.000 | 0,04052 € | 1.013,00 € |
| 35.000 | 0,03958 € | 1.385,30 € |
| 50.000 | 0,03868 € | 1.934,00 € |
| 60.000 | 0,03826 € | 2.295,60 € |
| 120.000 | 0,03759 € | 4.510,80 € |
| 125.000 | 0,03675 € | 4.593,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

