


C410C102K5H5TA91707200 | |
|---|---|
DigiKey Part Number | 399-11651-2-ND - Tape & Reel (TR) 399-11651-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C102K5H5TA91707200 |
Description | CAP CER 1000PF 50V X8R AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102K5H5TA91707200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,15150 € | 15,15 € |
| 500 | 0,13946 € | 69,73 € |
| 1.000 | 0,12925 € | 129,25 € |
| 2.500 | 0,11828 € | 295,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11166 € | 558,30 € |
| 10.000 | 0,10622 € | 1.062,20 € |
| 15.000 | 0,10349 € | 1.552,35 € |
| 25.000 | 0,10047 € | 2.511,75 € |
| 35.000 | 0,09870 € | 3.454,50 € |
| 50.000 | 0,09700 € | 4.850,00 € |
| 60.000 | 0,09620 € | 5.772,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

